
On-Delay Relay, DPDT, Momentary, 0.021A (Coil), 120VDC (Coil), 2500mW (Coil), 12A (Contact), 30VDC (Contact), 0.1s Adj Min, 36000s Adj Max, AC/DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 44mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, DIN Rail, Socket |
| Nominal Input Voltage | 120V |
| Nominal Supply Current | 12A |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 85g |
| Width | 36mm |
| RoHS | Compliant |
