Sign in to ask questions about the Schneider TDRSOXP-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDRSOXP-12V technical specifications.
| Approvals | UL, CE |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, DIN Rail, Socket |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 12A |
| Number of Contacts | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 85g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSOXP-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.