
This relay is a 11-contact DPDT device with a maximum current rating of 12A and a rated operating voltage of 30V DC. It is designed for panel or DIN rail mounting and has a maximum operating temperature range of -20 to 55°C. The relay is approved for use in UL and CE environments and features silver contact material. It has a width of 44mm and a length of 36mm, with a depth of 68.3mm.
Sign in to ask questions about the Schneider TDRSRXB-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDRSRXB-120 technical specifications.
| Approvals | UL, CE |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Contacts | 11 |
| Operating Supply Voltage | 120V |
| Termination | Blade |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSRXB-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
