Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider TDRSRXB-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 12A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSRXB-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.