
This 24V 12A DPDT time delay relay has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is approved for UL and CE compliance. The relay has 11 silver contacts and a nominal supply current of 12A. It can handle a maximum voltage rating of 240V AC and 30V DC. The relay is available in a panel, DIN rail, or socket mount configuration with a plug termination.
Sign in to ask questions about the Schneider TDRSRXB-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDRSRXB-24V technical specifications.
| Approvals | UL, CE |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, DIN Rail, Socket |
| Nominal Supply Current | 12A |
| Number of Contacts | 11 |
| Operating Supply Voltage | 24V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 85g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSRXB-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
