
Emergency stop switch disconnector - 32 A - on door
Schneider VCF1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | VC Series |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider VCF1 to view detailed technical specifications.
No datasheet is available for this part.
