Sign in to ask questions about the Schneider VM18CAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider VM18CAQ technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 508mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 15 to 24V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Body Material | PBT |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider VM18CAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.