
SENSOR; PROXIMITY; ULTRASONIC; PLASTIC; M12 CONN; PNP; NO; DUAL MOUNT
Schneider VM1PNOQ technical specifications.
| Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.
