
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.024A (Coil), 12VDC (Coil), 290mW (Coil), 0.5A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Sign in to ask questions about the Schneider W107DIP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W107DIP-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 144mW |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Height | 6.98mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W107DIP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
