
SPST-NO reed relay featuring a 5VDC coil with 500 Ohm resistance and 10mA current draw. This through-hole mount component offers a 500mA contact current rating and 120V AC voltage rating, with a dry rhodium contact material. Designed for power applications, it operates within a -40°C to 85°C temperature range and boasts a 1ms operate and release time. The SIP package measures 19x7.36x7.36mm and the relay is lead-free.
Schneider W117SIP-6 technical specifications.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.27mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 5V |
| Weight | 1g |
| Width | 6.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
