
The W171DIP-10 is a reed relay with a SPST configuration, rated for 24V DC coil voltage and 10.9mA coil current. It has a power consumption of 290mW and a contact current rating of 500mA. The relay is packaged in a DIP-20 format and is suitable for PCB mounting through a hole. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Schneider W171DIP-10 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Power | 290mW |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W171DIP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.