
DPST-NO reed relay for power applications, featuring a 5VDC coil with 500 Ohm resistance and 10mA current draw. This through-hole mount component offers a 500mA contact current rating with rhodium contacts and a 1ms operate/release time. Designed for PCB mounting, it operates within a -40°C to 85°C temperature range and boasts a 50,000,000-hour electrical life. The relay is housed in a DIP package with PC pin termination.
Sign in to ask questions about the Schneider W171DIP-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W171DIP-21 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W171DIP-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
