
DPST electromechanical relay for power applications, featuring a 0.5A contact rating at 200VDC and 500mA switching current. This through-hole, PCB mount component operates with a 24VDC coil, drawing 10.9mA and consuming 290mW with 2.2kR resistance. It offers a 1ms operate and release time, a contact material of rhodium, and a lifespan of 50 million hours, with an operating temperature range of -40°C to 85°C. The relay is housed in a DIP package with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Power | 290mW |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Release Time | 1ms |
| RoHS Compliant | No |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1g |
| RoHS | Not Compliant |