
DPST electromechanical relay for power applications, featuring a 500mA contact current rating and 200VDC contact voltage. Operates with a 24VDC coil voltage, 10.9mA coil current, and 290mW coil power, boasting a 2.2kΩ coil resistance. DIP package with through-hole PCB mounting and PC pin termination. Offers a 1ms operate and release time, with a contact material of Rhodium and a lifespan of 50,000,000 hours. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Power | 290mW |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | No |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
