
SPST electromechanical relay featuring a 500mA contact current rating and 200VDC contact voltage. Designed for PCB through-hole mounting in a DIP package, this relay operates with a 5VDC coil voltage, 10mA coil current, and 290mW coil power. It boasts a 1ms operate and release time, a rhodium contact material, and a long mechanical life of 50,000,000 hours. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for power applications.
Schneider W171DIP-7 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
