SPDT signal relay with a 5VDC coil voltage and 25mA coil current, consuming 290mW of power. Features a 250mA contact current rating with rhodium contacts, capable of switching up to 100V. Designed for PCB mounting via through-hole termination, this DIP-packaged relay offers a 1ms operate and release time. Operates within a temperature range of -40°C to 85°C and boasts a mechanical life of 50,000,000 hours.
Sign in to ask questions about the Schneider W172DIP-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W172DIP-1 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 290mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W172DIP-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
