
SPDT signal relay with a 12V DC coil voltage, 12mA coil current, and 290mW coil power. Features rhodium contacts, a 250mA current rating, and a 100V DC rated voltage. Designed for PCB through-hole mounting with PC pin termination. Operates within a temperature range of -40°C to 85°C, offering a 1ms operate and release time, and a mechanical life of 50,000,000 hours.
Schneider W172DIP-145 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 290mW |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 7.34mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Packaging | Box |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.