
SPDT Reed Relay for power applications, featuring a 24VDC coil with 7.5mA current, 290mW power, and 3.2kΩ resistance. Offers a 250mA contact current rating with rhodium contacts and a 100V DC rated voltage. Designed for PCB through-hole mounting with PC pin termination, this DIP package component operates within a -40°C to 85°C temperature range and boasts a 1ms operate and release time with a 50 million operation life.
Schneider W172DIP-150 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 290mW |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
