DPDT Reed Relay for PCB mounting, featuring a 12V DC coil with 45.1mA current, 290mW power, and 266 Ohm resistance. Contacts are Rhodium plated, rated for 0.25A and 100V DC. Operate and release times are 1ms, with a mechanical life of 50,000,000 hours. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Schneider W172DIP-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W172DIP-19 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 45.1mA |
| Coil Power | 290mW |
| Coil Resistance | 266R |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 10.2mm |
| Height | 10.2mm |
| Length | 20.32mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 250 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.