
DPDT Reed Relay for power applications, featuring a 5VDC coil with 108.6mA current and 290mW power consumption. Offers a 0.25A contact current rating with Rhodium contacts and a 100V DC rated voltage. Designed for PCB through-hole mounting with PC pin termination, this relay boasts a 1ms operate and release time, with a lifespan of 50,000,000 hours. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider W172DIP-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W172DIP-21 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 108.6mA |
| Coil Power | 290mW |
| Coil Resistance | 46R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 10.2mm |
| Height | 10.2mm |
| Length | 20.32mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
