Relay; Reed; Power; DPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider W172DIP-23 technical specifications.
| Package/Case | DIP |
| Coil Current | 45.1mA |
| Coil Power | 540mW |
| Coil Resistance | 266R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Height | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.