
SPDT signal relay with a 12V DC coil voltage, 24mA coil current, and 1kΩ coil resistance. Features a 250mA contact current rating, 100V switching voltage, and rhodium contact material. DIP package for PCB through-hole mounting, with operate and release times of 1ms. Operating temperature range from -40°C to 85°C, offering 50 million operations.
Sign in to ask questions about the Schneider W172DIP-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W172DIP-3 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Power | 290mW |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| RoHS Compliant | No |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.