
SPDT Reed Relay featuring a 5VDC coil with 200 Ohm resistance and 25mA coil current. This through-hole mounted component offers a 250mA contact current rating with rhodium contacts and a 100V DC rated voltage. Designed for power applications, it boasts a 1ms operate and release time, a life expectancy of 50 million hours, and operates within a -40°C to 85°C temperature range. The relay is housed in a DIP package with dimensions of 20.14mm x 7.62mm x 7.37mm.
Schneider W172DIP-5 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 290mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
