
SPDT Reed Relay for power applications, featuring a 12VDC coil with 500 Ohm resistance and 24mA current draw. This through-hole component offers a 100VDC rating and a 250mA current rating, with rhodium contacts for durability. Operating within a -40°C to 85°C temperature range, it boasts a 1ms operate and release time, and a lifespan of 50 million operations. The relay is housed in a DIP package with dimensions of 20.14mm x 7.62mm x 7.37mm.
Schneider W172DIP-7 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
