
SPDT Reed Relay for power applications, featuring a 24VDC coil with 2.2kΩ resistance and 10.9mA current. Offers a 0.5ADC/0.25AAC contact rating with rhodium contacts and a 1ms operate/release time. Designed for PCB through-hole mounting with PC pin termination, this lead-free component operates within a -40°C to 85°C temperature range and boasts a 50,000,000-hour operational life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider W172DIP-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Power | 290mW |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
