
The W211ACPSRX-8 is a DPDT time delay relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC or 30V DC. It has a silver contact material and is designed for socket mount applications. The relay operates within a temperature range of -22°C to 55°C and weighs 115g. It features a circular termination and a DPDT throw configuration.
Schneider W211ACPSRX-8 technical specifications.
| Package/Case | 300 |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 115g |
| RoHS | Not Compliant |
No datasheet is available for this part.