Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider W222ACPFX-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W222ACPFX-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.