
Power Relay 5VDC 235Ohm 10A SPDT(31.1x23.2x34.1)mm Bracket
Schneider W49R1C4VG-5DC-SCO technical specifications.
| Coil Current | 21.27mA |
| Coil Resistance | 235R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Operate Time | 10ms |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 42g |
| RoHS | Not Compliant |
No datasheet is available for this part.
