Sign in to ask questions about the Schneider W49R1C4VG-5DC-STO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W49R1C4VG-5DC-STO technical specifications.
| Coil Resistance | 235R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49R1C4VG-5DC-STO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.