The W49R1C4VW-24DC-SCO is a 24V DC coil SPDT relay with a coil current of 10mA and a coil resistance of 2.4kR. It has a maximum current rating of 10A and operates within a temperature range of -55°C to 85°C. The relay is terminated with solder and has a weight of 42g. It is designed for use in electromechanical applications and is part of the 49 series.
Schneider W49R1C4VW-24DC-SCO technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 42g |
| RoHS | Not Compliant |
No datasheet is available for this part.