
This 5V non-latching relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC. It operates within a temperature range of -55°C to 85°C and has an operate time of 10ms. The relay is mounted using brackets and has a termination of solder.
Sign in to ask questions about the Schneider W49R1C4VW-5DC-SCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W49R1C4VW-5DC-SCO technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 42g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W49R1C4VW-5DC-SCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
