This 5V non-latching relay has a maximum current rating of 3A and a maximum voltage rating of 28V DC. It can operate within a temperature range of -55°C to 85°C. The relay is mounted through a hole and has a solder termination. It is available in a package quantity of 10.
Schneider W49RE1C1VG-5DC-SIL technical specifications.
| Coil Current | 21.27mA |
| Coil Resistance | 235R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49RE1C1VG-5DC-SIL to view detailed technical specifications.
No datasheet is available for this part.