Sign in to ask questions about the Schneider W49RE1C2VF-12DC-SCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W49RE1C2VF-12DC-SCO technical specifications.
| Coil Current | 7.31mA |
| Coil Resistance | 1.64kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 42g |
| Width | 19.28mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49RE1C2VF-12DC-SCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
