Schneider W49RE1C2VF-24DC-SCO technical specifications.
| Coil Current | 3.65mA |
| Coil Resistance | 6.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 42g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W49RE1C2VF-24DC-SCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
