
SPDT Power Relay with a 5VDC coil voltage, 75 Ohm coil resistance, and 66.7mA coil current. Features a 2A current rating, 120VAC/24VDC maximum voltage rating, and gold/silver contact material. Designed for PCB through-hole mounting with PC pin termination. Operates within a -35°C to 70°C temperature range and offers a 4ms operate time. Approvals include cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider W60HE1S-5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | cULus |
| Coil Current | 66.7mA |
| Coil Power | 750mW |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.4mm |
| Height | 10.9mm |
| Length | 10.4mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Operate Time | 4ms |
| Power Consumption | 330mW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W60HE1S-5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
