
Solid State Relay 16mA 32V DC-IN 40A 200V DC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Input Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 200V |
| Mount | Panel, Screw |
| Series | DDX |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
