Schneider W92S11A22D-24 technical specifications.
| Coil Resistance | 250R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 30A |
| Height | 29.7mm |
| Length | 68.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Operate Time | 20ms |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 86g |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W92S11A22D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.