Schneider W92S7A22-24 technical specifications.
| Coil Resistance | 250R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Operate Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 86g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider W92S7A22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.