This 24V 2.8W SPST power relay has a contact current rating of 30A and a maximum operating temperature of 85°C. It features a silver contact material and a quick connect termination. The relay is packaged in epoxy and has a panel mount configuration with flanges. It is rated for 100,000 hours of life and has a switching voltage of 300V.
Schneider W9AS1A52-24 technical specifications.
| Application(s) | POWER |
| Package/Case | Epoxy |
| Coil Power | 2.8W |
| Coil Resistance | 500R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W9AS1A52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.