This SPST emergency stop switch features a push-lock turn-reset mechanism and a mushroom button actuator. It has a maximum current rating of 6 amps at 120VAC and can withstand a maximum AC voltage of 600V. The switch is designed for panel mount applications and has screw terminals. It is suitable for use in a variety of industrial settings.
Checking distributor stock and pricing after the page loads.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |