Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Panel Mount Screw Clamp
Schneider XB4BW36B5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.