This SPST/SPST push-lock turn-reset switch features a mushroom button actuator and screw clamp terminals. It has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600V. The switch is designed for panel mount applications and has a straight body orientation. The operating temperature range is from -25°C to 70°C.
Schneider XB5AS8445 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Electrical Life | 1000000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw Clamp |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.