This DPST round button panel mount switch has a max current rating of 6 amps at 120VAC and a max AC voltage rating of 600 volts. It features a screw clamp termination style and a panel mount design. The switch has a momentary contact function and is suitable for use in a variety of applications.
Schneider XB5AW3345 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Screw Clamp |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.