This DPDT pushbutton switch features a flush round actuator and a faston termination style. It has a maximum current rating of 1 ampere at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch is designed for panel mount applications and has an electrical life of 50,000 cycles. The body orientation is straight.
Schneider XB6EAF8J2P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 110V |
| Termination Style | Faston |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.