This DPST rotary selector switch features a maximum current rating of 0.6 amps at 120VAC, with a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V. The switch has a mechanical life of 300,000 cycles and is designed with a knob actuator style. It is available with a screw clamp termination style and a panel mount orientation. The switch operates within a temperature range of -25 to 70 degrees Celsius.
Schneider XB7ND25 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 300000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | Screw Clamp |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.