Schneider XCCRAS0606 technical specifications.
| Type | Coupling |
| Style | One-Piece Flexible |
| Material | Aluminium@Collar/Stainless Steel@Bellow |
| Bore Diameter (Metric) | 6/6mm |
| Operating Torque | 0.8N.m |
| Product Weight | 20g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.