This SPST/SPST side rotary limit switch features a side rotary actuator with an adjustable roller lever and a max current rating of 3A at 240VAC. It has a max AC voltage rating of 240V and a max DC voltage rating of 250V. The switch has a mechanical life of 30 million cycles and an electrical life of 5 million operations. It is designed for screw mount applications and operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 5000000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Connector |
| Device Type | Rotary |
| Operating Speed | 1.5m/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |