
The XCKJ10559D is a heavy duty side rotary limit switch with a screw clamp termination style and a right angle body orientation. It has a maximum current rating of 3A at 240VAC and a maximum DC voltage rating of 250V. The switch has a mechanical life of 30 million cycles and an electrical life of 5 million cycles. It operates at speeds up to 1.5m/s and is suitable for use in temperatures ranging from -25°C to 70°C.
Schneider XCKJ10559D technical specifications.
| Actuator Style | Side Rotary with Rod Lever Arm |
| Termination Style | Screw Clamp |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 40 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 77 |
| Product Weight (g) | 485 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 5000000Cycles |
| Mechanical Life | 30000000Cycles |
| Device Type | Rotary |
| Operating Speed | 1.5m/s |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.