Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Schneider XCKJ110513H29 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.