This adjustable roller lever limit switch features a SPDT configuration with a maximum current rating of 3 amps at 240VAC. The device is rated for a maximum AC voltage of 240V and a maximum DC voltage of 250V. The termination style is screw clamp, and the device is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Adjustable Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |